
General purpose circular receptacle connector, size 12, featuring 10 crimp contacts with gold plating. This environment-resistant component boasts an aluminium body and housing, finished in silver with nickel plating. Designed for free-hanging mounting, it operates across a wide temperature range of -55°C to 200°C and offers a voltage rating of 2.3kV with a 7.5A current rating. Conforming to MIL-DTL-26482 standards, this unshielded connector is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity AFD51-12-10SX-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-12-10SX-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-10SX-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.