Circular connector, AFD Series, MIL-DTL-26482 Series II equivalent, cable mount receptacle. Features 3 female crimp contacts made of gold-plated copper alloy. Operates within a temperature range of -55°C to 200°C with a 7.5A current rating and 2.3kV voltage rating. The black, anodized aluminum shell is environment-resistant and unshielded.
TE Connectivity AFD51-12-3SN-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-3SN-6232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.