
Circular connector, receptacle gender, featuring 8 female crimp contacts with gold plating. This aluminum body connector, shell size 12 with nickel plating, operates within a -55°C to 200°C temperature range and offers a 7.5A current rating and 2.3kV voltage rating. Designed for free-hanging cable mounting, it adheres to MIL-DTL-26482 standards and is environment resistant.
TE Connectivity AFD51-12-8SN-6140 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-8SN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
