Circular MIL Spec Connector Add B/S Before activating
TE Connectivity AFD51-14-12SW technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD51-14-12SW to view detailed technical specifications.
No datasheet is available for this part.