
The AFD51-14-5SX-6117 is a 5-position cable mount female connector designed for power applications. It features a contact current rating of 13A and is suitable for use with 16AWG wire. The connector has a maximum operating temperature of 392°C and a minimum operating temperature of -67°C. It is made with an aluminium shell and has a cadmium plating. The connector is unshielded and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Gender | Female |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |