
This 26-position crimp circular connector features a gold-plated contact and a nickel-plated shell made of aluminum. It has a current rating of 7.5A and a voltage rating of 2.3kV. The connector is designed for use in harsh environments and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
TE Connectivity AFD51-16-26PN-6117-LC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
No datasheet is available for this part.