
This 26-position free hanging receptacle connector features a current rating of 7.5A and a voltage rating of 2.3kV. The connector has an aluminium shell and is made of aluminium. It is rated for environment resistant applications and is compliant with the MIL-DTL-26482 military standard. The contacts are gold plated and crimp terminated. The connector is packaged in bulk and is not RoHS compliant.
TE Connectivity AFD51-16-26PN-6139 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-16-26PN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.