
This straight, cable-mount circular connector features 11 male pin contacts made of gold-plated copper alloy, rated for 13A each. The aluminum shell, size 18, is cadmium plated and designed for power applications, supporting a 7.5A current rating and 2.3kV voltage rating. It utilizes silicone insulation and is built to MIL-DTL-26482 standards, operating between -67°C and 392°C. The connector system is cable-to-cable, with crimp termination for 16AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD51-18-11PX-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-18-11PX-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
