
This 11-position circular receptacle connector features a robust aluminum shell with cadmium plating, designed for cable-to-cable applications. It utilizes female copper alloy contacts with gold plating, rated for 13A each, and a total current rating of 7.5A. The connector operates within a wide temperature range of -67°C to 392°C and has a voltage rating of 2.3kV. Meeting MIL-DTL-26482 standards, this unshielded connector is suitable for automotive power circuit applications and employs crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD51-18-11SZ-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-18-11SZ-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-18-11SZ-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.