
Environmentally resistant circular connector featuring 16 male crimp pin contacts made of gold-plated copper alloy. This receptacle-style connector, with a shell size of 20, is constructed from cadmium-plated aluminum and offers a current rating of 7.5A and a voltage rating of 2.3kV. Designed for cable mounting and free-hanging applications, it operates within a temperature range of -55°C to 175°C and adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the TE Connectivity AFD51-20-16PW-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-20-16PW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-16PW-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
