Circular connector, size 20, 16-position male receptacle with crimp termination. Features an aluminum body with electroless nickel plating and a silver housing color. Copper alloy contacts with gold plating ensure reliable conductivity, rated for 7.5A current and 2.3kV voltage. Designed for environmental resistance and operating temperatures from -55°C to 200°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD51-20-16PW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
No datasheet is available for this part.
