General purpose circular connector, size 20, featuring 16 male crimp contacts made of gold-plated copper alloy. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, with an operating temperature range of -55°C to 200°C. The environment-resistant, free-hanging aluminum body is finished with electroless nickel plating. Designed to MIL-DTL-26482 standards, this unshielded connector is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity AFD51-20-16PX-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-20-16PX-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-16PX-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.