16-position circular connector with male, crimp-style copper alloy contacts featuring gold plating for superior conductivity. This receptacle-style connector boasts an aluminum body with cadmium plating, a green housing, and a shell size of 20. Designed for environmental resistance and MIL-DTL-26482 G Series II compliance, it operates within a wide temperature range of -55°C to 175°C and supports a 7.5A current rating and 2.3kV voltage rating. The free-hanging, cable mount design with nickel plating ensures reliable termination.
Sign in to ask questions about the TE Connectivity AFD51-20-16PZ-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-20-16PZ-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-16PZ-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.