Circular connector, receptacle gender, featuring 39 male pin contacts with gold-plated copper alloy construction. This environment-resistant component offers a 7.5A current rating and a 2.3kV voltage rating, operating across a wide temperature range of -55°C to 175°C. The aluminum body with cadmium plating and green housing ensures durability, while the crimp termination and MIL-DTL-26482 compliance meet stringent military standards. Designed for free-hanging cable mounting, this unshielded connector is part of the AFD series.
Sign in to ask questions about the TE Connectivity AFD51-20-39PX-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-20-39PX-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-39PX-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.