Circular receptacle connector, size 20, featuring 39 positions with female crimp contacts. Constructed with an aluminum body and shell, plated in electroless nickel for durability. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. This general-purpose connector operates across a wide temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. Designed for free-hanging mounting, it offers environment resistance and an unshielded configuration.
Sign in to ask questions about the TE Connectivity AFD51-20-39SW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-20-39SW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-39SW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.