39-position circular receptacle connector featuring female crimp contacts made of gold-plated copper alloy. This environment-resistant connector boasts an aluminium body with electroless nickel plating and a silver housing. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 200°C and has a current rating of 7.5A with a voltage rating of 2.3kV. Conforming to MIL-DTL-26482 standards, this unshielded connector is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity AFD51-20-39SY-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-20-39SY-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-39SY-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.