
This 12-position receptacle connector features a 2.3kV voltage rating and 7.5A current rating. It is constructed with an aluminium shell and plated with nickel. The connector is rated for environment resistance and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and has a crimp termination.
TE Connectivity AFD51-22-12PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-12PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.