
Automotive circular connector, receptacle gender, with 21 female copper alloy contacts featuring gold plating and a 13A contact current rating. This cable-to-cable connector system offers 22 positions, including 22 power positions, and utilizes crimp termination. Constructed with an aluminum shell and body, both cadmium plated, it operates within a -67°C to 392°C temperature range and has a 2.3kV voltage rating. Designed for power applications and adhering to MIL-DTL-26482 standards, this unshielded connector is cable mountable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD51-22-21SW-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-21SW-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.