
Automotive circular connector, receptacle gender, with 22 positions and 21 contacts. Features a 21-position female contact configuration, copper alloy contacts with gold plating, and a 13A contact current rating. Designed for cable-to-cable applications, this unshielded connector offers a 7.5A current rating and a 2.3kV voltage rating. Constructed with an aluminum shell and body, both cadmium plated, and utilizes silicone insulation. Meets MIL-DTL-26482 military standard with a wide operating temperature range from -67°C to 392°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD51-22-21SY-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Plating | Cadmium |
| Preloaded | No |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-21SY-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.