Circular connector, receptacle gender, with 55 male pin contacts and 55 positions. Features straight orientation, aluminum shell material with cadmium plating, and nickel plating. Offers a 7.5A current rating and 2.3kV voltage rating, operating from -55°C to 200°C. Designed for free hanging, cable mount applications with crimp termination and copper alloy contacts plated in gold. Compliant with MIL-DTL-26482 standards.
TE Connectivity AFD51-22-55PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-55PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.