
Environmentally resistant circular connector featuring 55 female crimp contacts made of gold-plated copper alloy. This straight, cable-mount receptacle has an aluminum shell with cadmium plating and a nickel finish, rated for 7.5A and 2.3kV. Operating across a wide temperature range of -55°C to 200°C, it adheres to MIL-DTL-26482 standards and is designed for automotive applications.
TE Connectivity AFD51-22-55SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-55SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
