Circular connector, 19-position male pin receptacle with crimp termination. Features an aluminum body with cadmium plating and a green housing. Contacts are copper alloy with gold plating, rated for 7.5A and 2.3kV. Operates across a wide temperature range of -55°C to 175°C, meeting MIL-DTL-26482 standards. Designed for free-hanging cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD51-24-19PX-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-24-19PX-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.