Circular connector, receptacle, featuring 19 gold-plated copper alloy female crimp contacts within a 19-position arrangement. This MIL-DTL-26482 G Series II, AFD compliant component boasts an aluminum shell with cadmium plating, offering environmental resistance and a green housing. Operating across a wide temperature range of -55°C to 175°C, it supports a 7.5A current rating and a 2.3kV voltage rating. Designed for free-hanging cable mounting, it utilizes nickel plating for enhanced durability.
Sign in to ask questions about the TE Connectivity AFD51-24-19SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-24-19SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-24-19SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.