
Environmentally resistant circular receptacle, size 24, featuring 61 crimp contacts. Constructed with an aluminum body and shell, both plated with electroless nickel. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Designed for free-hanging mounting, this connector operates within a temperature range of -55°C to 200°C and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD51-24-61SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-24-61SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.