This 15-contact circular connector features a female crimp contact type and is designed for panel, bulkhead, or front side nut mounting. It is rated for environment resistant applications and is part of the MIL-C-26482 G Series II, AFD series. The connector is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the TE Connectivity AFD54-14-15PZ-6140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-14-15PZ-6140 technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD54-14-15PZ-6140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.