
The AFD54-16-26PN-6117-LC is a 26-position circular connector with gold-plated crimp contacts, rated for 7.5A and 2.3kV. It is designed for use in environments resistant to various conditions and meets the MIL-DTL-26482 military standard. The connector features a nickel-plated aluminum shell and is packaged in bulk. It is suitable for panel, bulkhead, or front side nut mounting via crimp termination.
TE Connectivity AFD54-16-26PN-6117-LC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-26PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.