
This 26-position circular receptacle connector features a 2.3kV voltage rating and 7.5A current rating, with an aluminium shell and crimp termination. It is designed for panel, bulkhead, and front side nut mounting and is compliant with the MIL-DTL-26482 military standard. The connector is available in bulk packaging and is suitable for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD54-16-26PN-6139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-16-26PN-6139 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-26PN-6139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.