
General purpose circular receptacle connector featuring an 11-position, straight, panel-mount design with a jam nut. This cable-to-panel connector system utilizes a copper alloy, gold-plated female contact for power applications, rated for 13A per contact and 7.5A overall. Constructed with an aluminum shell and body, both cadmium plated, and a silicone insulator, it operates within a temperature range of -55°C to 200°C and boasts a 2.3kV voltage rating. Termination is via crimp for 16AWG wire.
Checking distributor stock and pricing after the page loads.
TE Connectivity AFD54-18-11SZ-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.