
This straight, male receptacle circular connector features 41 positions and a 41-pin configuration. Constructed with an aluminum shell and cadmium plating, it offers a current rating of 7.5A and a voltage rating of 2.3kV. Designed for panel, bulkhead, and jam nut mounting, this environmentally resistant component operates within a temperature range of -55°C to 200°C and utilizes gold-plated copper alloy contacts for reliable mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD54-22-41PX-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-22-41PX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-22-41PX-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.