
Environmentally resistant circular connector featuring a straight, receptacle gender with 55 male pin contacts. Constructed with an aluminum shell, cadmium plating, and a green body color, this component utilizes copper alloy contacts with gold plating for optimal mating. Rated for 7.5A current and 2.3kV voltage, it operates within a temperature range of -55°C to 200°C and mounts via jam nut for panel or bulkhead applications. This MIL-DTL-26482 G Series II compliant connector is designed for crimp termination.
Sign in to ask questions about the TE Connectivity AFD54-22-55PY-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-22-55PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-22-55PY-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
