
Environmentally resistant circular connector featuring 55 male pin contacts for crimp termination. This straight, bulkhead-mount receptacle offers a 7.5A current rating and 2.3kV voltage rating, operating across a wide temperature range of -55°C to 200°C. Constructed with an aluminum body and shell, it boasts cadmium plating and gold-plated copper alloy contacts for reliable mating. Designed to meet MIL-DTL-26482 G Series II standards, it is suitable for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD54-22-55PZ-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-22-55PZ-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-22-55PZ-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.