General purpose circular connector featuring 19 female socket contacts, designed for crimp termination. This receptacle offers a straight orientation and a panel mount with a front side nut for bulkhead installation. Constructed with an aluminum shell and body, it boasts cadmium plating for enhanced durability and a current rating of 23A. Operating across a wide temperature range from -55°C to 200°C, it meets MIL-DTL-26482 standards and provides an environment-resistant rating with a 2.3kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD54-24-19SW-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-24-19SW-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
