Circular connector, size 24, featuring 31 male crimp contacts with gold plating on a copper alloy base. This receptacle offers a robust aluminium body with electroless nickel plating, designed for panel or bulkhead mounting with a front-side nut. Operating across a wide temperature range of -55°C to 200°C, it boasts a 7.5A current rating and a 2.3kV voltage rating. Environmentally resistant and MIL-DTL-26482 compliant, this unshielded connector is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity AFD54-24-31PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-24-31PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-24-31PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
