31-position circular receptacle connector featuring female crimp contacts made of gold-plated copper alloy. This environment-resistant connector boasts an aluminium body with cadmium plating and a green housing. Designed for panel, bulkhead, and front-side nut mounting, it operates within a temperature range of -55°C to 175°C and supports a 7.5A current rating with a 2.3kV voltage rating. Conforming to MIL-DTL-26482 standards, it is suitable for automotive applications.
Sign in to ask questions about the TE Connectivity AFD54-24-31SY-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD54-24-31SY-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-24-31SY-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
