61-position circular receptacle connector featuring crimp termination and a jam nut mounting style. Constructed with an aluminum shell and electroless nickel plating, this connector offers a current rating of 7.5A and a voltage rating of 2.3kV. It operates across a wide temperature range from -55°C to 200°C and meets MIL-DTL-26482 specifications. The female copper alloy contacts are gold-plated for enhanced conductivity.
TE Connectivity AFD54-24-61SY-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-24-61SY-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.