
Circular connector with 10 male pin contacts, designed for cable mounting. Features a straight, straight orientation and a shell size of 12. Constructed with an aluminum body and shell, plated with cadmium and nickel respectively. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Operates across a wide temperature range from -55°C to 200°C, meeting MIL-DTL-26482 standards and offering environmental resistance.
TE Connectivity AFD56-12-10PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-10PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.