
10-position, straight, male circular connector with a shell size of 12. Features an aluminum body with cadmium plating and nickel plating. Contacts are male, made of copper alloy with gold plating, rated for 7.5A and 2.3kV. Designed for cable mounting, free-hanging, and meets MIL-DTL-26482 standards. Operates within a temperature range of -55°C to 200°C.
TE Connectivity AFD56-12-10PX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-10PX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.