
Circular connector featuring 10 male pin contacts for crimp termination. Constructed with an aluminum shell and electroless nickel plating, this connector offers a 7.5A current rating and a 2.3kV voltage rating. Designed for free-hanging, cable mount applications, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. The copper alloy contacts are gold-plated for enhanced conductivity and durability.
TE Connectivity AFD56-12-10PY-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-10PY-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.