
General purpose circular connector, size 12, featuring 10 female crimp contacts with gold plating. This free-hanging connector boasts an aluminium body and shell with a nickel finish, rated for 7.5A current and 2.3kV voltage. It operates across a wide temperature range from -55°C to 200°C and adheres to MIL-DTL-26482 military standards. The environment-resistant design ensures reliable performance in demanding applications.
Sign in to ask questions about the TE Connectivity AFD56-12-10SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-12-10SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-10SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.