
Automotive-grade circular connector featuring 10 female crimp contacts made of gold-plated copper alloy. This straight, cable-mount connector has an aluminum shell with cadmium plating and a nickel plating on the shell. It operates within a temperature range of -55°C to 200°C, boasts a 7.5A current rating, and a 2.3kV voltage rating. Designed for free-hanging applications, it adheres to MIL-DTL-26482 G Series II standards and is environment-resistant.
Sign in to ask questions about the TE Connectivity AFD56-12-10SW-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-12-10SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-10SW-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.