
10-position, female circular connector featuring a size 12 aluminum shell with nickel plating. This general-purpose connector offers a 7.5A current rating and a 2.3kV voltage rating, with gold-plated, crimp-style female contacts. Designed for free-hanging mounting, it operates across a wide temperature range from -55°C to 200°C and meets MIL-DTL-26482 specifications. The environment-resistant design ensures reliable performance in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-12-10SZ-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-10SZ-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
