
This 8-position circular connector features a nickel shell and silver housing, with a contact plating of gold and a contact shape of circular. It has a current rating of 7.5A and a voltage rating of 2.3kV. The connector is designed for free-hanging mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It meets the military standard MIL-DTL-26482 and is part of the MIL-DTL-26482 G Series II, AFD series.
TE Connectivity AFD56-12-8PY-6140 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-8PY-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.