
Circular connector, 8 position, female socket contacts, with gold plating and crimp termination. Features an aluminium body and shell, nickel shell finish, and silver housing color. Rated for 7.5A current and 2.3kV voltage, operating between -55°C and 200°C. This environment-resistant connector is MIL-DTL-26482 compliant and designed for cable mounting.
TE Connectivity AFD56-12-8SX-6140 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-8SX-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.