
General purpose circular connector, straight plug, MIL-DTL-26482 Series II equivalent. Features 15 female copper alloy contacts with gold plating, rated for 13A each, and a 7.5A overall current rating. The aluminium shell, size 14, is anodized for durability. Designed for cable-to-panel connection with a 2.3kV voltage rating and operating temperatures from -67°C to 392°C. Termination is via crimp, with 1 power and 14 signal positions.
Sign in to ask questions about the TE Connectivity AFD56-14-15SW6116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-14-15SW6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-15SW6116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.