General purpose circular connector, AFD series, MIL-DTL-26482 Series II equivalent. Features 18 female signal contacts with gold-plated copper alloy construction, rated for 7.5A and 2.3kV. This straight plug connector utilizes a crimp termination method and has an aluminum shell with anodized plating. Operating temperature range is -55°C to 200°C, with silicone insulation.
TE Connectivity AFD56-14-18SY6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Signal Positions | 18 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-18SY6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.