
The AFD56-14-5SX-6117 is a cable mount connector designed for power applications. It features a contact current rating of 13A and can operate within a temperature range of -55°C to 200°C. The connector has 5 positions and is made of aluminium with cadmium plating. It is not preloaded and is not radiation hardened. The connector is unshielded and has a wire/cable gauge of 16AWG.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |