
This 5-position, 5-contact circular connector features a 14mm aluminium shell and meets the MIL-DTL-26482 military standard. The connector's body and shell are made of aluminium, with electroless nickel plating, and the contacts are made of copper alloy with gold plating. The connector is suitable for high-voltage applications, with a current rating of 7.5A and a voltage rating of 2.3kV. It is available with a crimp termination and is designed for cable mount applications.
TE Connectivity AFD56-14-5SX-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-5SX-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.