
This circular connector features a 14mm shell size, crimp termination, and a current rating of 7.5A. The connector body is made of aluminium with an electroless nickel plating, and the contacts are made of copper alloy with a gold plating. The connector meets the military standard MIL-DTL-26482 and is suitable for use in a variety of applications.
TE Connectivity AFD56-14-5SX-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-5SX-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.