
Circular connector with 26 male pin contacts, designed for cable mounting with a straight orientation. Features a durable aluminum body and shell, finished with cadmium plating. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Operates across a wide temperature range from -55°C to 200°C, meeting MIL-DTL-26482 standards and offering environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-16-26PN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-16-26PN-6117 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-16-26PN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.