
Circular connector featuring 26 male pin contacts with gold plating, designed for crimp termination. This general-purpose connector boasts an aluminium body and shell, with a green housing color and cadmium shell finish. Rated for 7.5A current and 2.3kV voltage, it operates within a temperature range of -55°C to 175°C and meets MIL-DTL-26482 standards. The free-hanging, cable mountable design with a shell size of 16 is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity AFD56-16-26PN-6141 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
No datasheet is available for this part.